Ckmtw B-3000R26P-0110
| Manufacturer | CkmtwAsian Brands |
| MPN | B-3000R26P-0110 |
| LCSC Part # | C146626 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER TH R/A 26POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 13 | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 42
42 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4181 | $ 0.42 |
| 10+ | $ 0.3294 | $ 3.29 |
| 30+ | $ 0.2906 | $ 8.72 |
| 120+ | $ 0.239 | $ 28.68 |
| 480+ | $ 0.218 | $ 104.64 |
| 960+ | $ 0.2051 | $ 196.90 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 13 | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



