LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw B-3002R12P-0110 product image
  • B-3002R12P-0110 thumbnail 1
  • B-3002R12P-0110 thumbnail 2
  • B-3002R12P-0110 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Ckmtw B-3002R12P-0110RoHS

Manufacturer
CkmtwAsian Brands
MPN
B-3002R12P-0110
LCSC Part #
C146607
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN IDC HEADER TH R/A 12POS 2mm
Datasheetpdf iconCkmtw B-3002R12P-0110
Custom CablesMOQ 1pc
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2315$ 1.16
50+$ 0.185$ 9.25
220+$ 0.1503$ 33.07
440+$ 0.1254$ 55.18
2,420+$ 0.1143$ 276.61
5,060+$ 0.1076$ 544.46
Standard Packaging220/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerCkmtw
PackagingThrough Hole,Right Angle,P=2mm
Number of Positions or Pins2x6P
Number of Rows2
Row spacing2mm
Connector TypeIDC Header
Pitch2mm
Number of PINs Per Row6
Contact PlatingGold
Mounting TypeRight Angle
Contact MaterialBrass

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging220
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.