ST STM32H753IIT6
| Manufacturer | |
| Mfr. Part # | STM32H753IIT6 |
| LCSC Part # | C146558 |
| Package | LQFP-176(24x24) |
| Customer # | |
| Key Attributes | 32-bit Arm Cortex-M7 400MHz MCUs, up to 2MB Flash, 1MB RAM, 46 com. and analog interfaces, crypto |
| Description | ARM Cortex-M7 32 Bit 480MHz 140 LQFP-176(24x24) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-176(24x24) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
103 
103
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.2873 | $ 9.29 |
10+ | $ 8.0151 | $ 80.15 |
30+ | $ 7.2387 | $ 217.16 |
100+ | $ 6.587 | $ 658.70 |
Standard Packaging 40/Full
Tray | ||
Better price for more quantity?
$