TI LM25576MHX/NOPB
| Manufacturer | |
| MPN | LM25576MHX/NOPB |
| LCSC Part # | C14654 |
| Packaging | TSSOP-20-EP |
| Customer # | |
| Key Attributes | 42V, 3A Step-Down Switching Regulator |
| Description | Buck Switching Regulator IC Adjustable 1.225V~40V 1 Output 3A TSSOP-20-EP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TSSOP-20-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
336
336
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 4.7754 | $ 4.78 |
10+ | $ 4.1544 | $ 41.54 |
30+ | $ 3.783 | $ 113.49 |
100+ | $ 3.4101 | $ 341.01 |
500+ | $ 3.2366 | $ 1618.30 |
1,000+ | $ 3.1588 | $ 3158.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$