VISHAY SE20AFD-M3/6A
| Manufacturer | |
| MPN | SE20AFD-M3/6A |
| LCSC Part # | C146444 |
| Packaging | DO-221AC |
| Customer # | |
| Key Attributes | DIODE STANDARD 200V 2A DO-221AC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221AC | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 960mV@2A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very low profile - typical height of 0.95 mm
- Ideal for automated placement RoHS
- Oxide planar chip junction COMPLIANT HALOGEN
- Low forward voltage drop, low leakage current FREE
- ESD capability
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260 ℃
- AEC - Q101 qualified
Applications
AI Translation
- General purpose, power line polarity protection, in both consumer and automotive applications.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6171 | $ 0.62 |
| 10+ | $ 0.5115 | $ 5.12 |
| 30+ | $ 0.4602 | $ 13.81 |
| 100+ | $ 0.4074 | $ 40.74 |
| 500+ | $ 0.3531 | $ 176.55 |
| 1,000+ | $ 0.3365 | $ 336.50 |
| 2,000+ | $ 0.3335 | $ 667.00 |
| 3,500+ | $ 0.3305 | $ 1156.75 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221AC | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 960mV@2A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very low profile - typical height of 0.95 mm
- Ideal for automated placement RoHS
- Oxide planar chip junction COMPLIANT HALOGEN
- Low forward voltage drop, low leakage current FREE
- ESD capability
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260 ℃
- AEC - Q101 qualified
Applications
AI Translation
- General purpose, power line polarity protection, in both consumer and automotive applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



