TOSHIBA TLP240A(TP1,F
| Manufacturer | |
| MPN | TLP240A(TP1,F |
| LCSC Part # | C146360 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | SSR RELAY SPST-NO(1 Form A) 500mA 60V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4P | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 600mΩ | |
| Turn-off time | 200us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.27V | |
| Forward Current(If) | 7.5mA | |
| Load Voltage | 60V | |
| load current | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TLP240A and TLP240AF photorelay consist of a photo MOSFET optically coupled to an infrared light emitting diode. They are housed in a 4-pin DIP package. They provide an isolation voltage of 5000 Vrms, making them suitable for applications that require reinforced insulation.
Features
AI Translation
- Halogen-free
- Normally opened (1-Form-A)
- OFF-state output terminal voltage: 60 V (min)
- Trigger LED current: 3mA (max)
- ON-state current: 500 mA (max)
- ON-state resistance: 2 Ω (max)
- Isolation voltage: 5000 Vrms (min)
- Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5 CQC-approved: GB4943.1, GB8898 Japan Factory
Applications
AI Translation
- Mechanical relay replacements
- Security Systems
- Measuring Instruments
- Factory Automation (FA)
- Amusement Equipment
- Smart Meters
- Electricity Meters
In-Stock: 25,444
25,444 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8825 | $ 0.88 |
| 10+ | $ 0.7376 | $ 7.38 |
| 30+ | $ 0.6367 | $ 19.10 |
| 100+ | $ 0.552 | $ 55.20 |
| 500+ | $ 0.539 | $ 269.50 |
| 1,500+ | $ 0.5227 | $ 784.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



