TOSHIBA TBD62003AFWG(Z,EHZ
| Manufacturer | |
| Mfr. Part # | TBD62003AFWG(Z,EHZ |
| LCSC Part # | C146357 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | 7 channel sink type DMos transistor array |
| Description | 7 50V 500mA 2V SOP-16 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | TOSHIBA | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6788 | $ 0.68 |
10+ | $ 0.5517 | $ 5.52 |
30+ | $ 0.4867 | $ 14.60 |
100+ | $ 0.4231 | $ 42.31 |
500+ | $ 0.3859 | $ 192.95 |
1,000+ | $ 0.3658 | $ 365.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$