TOSHIBA TC74ACT574FTEL
| Manufacturer | |
| MPN | TC74ACT574FTEL |
| LCSC Part # | C146345 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal D-Type Flip-Flop with 3-State Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Series | TC74ACT Series | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current | 80uA | |
| Propagation Delay | 10.1ns@5V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74ACT574 is an advanced high speed CMOS OCTAL FLIP-FLOP fabricated with silicon gate and double-layer metal wiring C²MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This devices may be used as a level converter for interfacing TTL or NMOS to High Speed CMOS. The inputs are compatible with TTL, NMOS and CMOS output voltage levels. These 8-bit D-type flip-flops are controlled by a clock input (CK) and a output enable input (OE). When the OE(overline) input is high, the eight outputs are in a high impedance state. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: f(max)=180 MHz (typ.) at VCC = 5 V
- Low power dissipation: Icc = 8 μA (max) at Ta = 25°C
- Compatible with TTL outputs: Vil = 0.8 V (max), Vih = 2.0 V (min)
- Symmetrical output impedance: |Ioh| = Iol = 24 mA (min)
- Capability of driving 50 Ω transmission lines
- Balanced propagation delays: t(pLH) ≃ t(pHL)
- Pin and function compatible with 74F574
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4327 | $ 0.43 |
| 10+ | $ 0.4213 | $ 4.21 |
| 30+ | $ 0.4132 | $ 12.40 |
| 100+ | $ 0.4067 | $ 40.67 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Series | TC74ACT Series | |
| Output Type | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current | 80uA | |
| Propagation Delay | 10.1ns@5V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74ACT574 is an advanced high speed CMOS OCTAL FLIP-FLOP fabricated with silicon gate and double-layer metal wiring C²MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This devices may be used as a level converter for interfacing TTL or NMOS to High Speed CMOS. The inputs are compatible with TTL, NMOS and CMOS output voltage levels. These 8-bit D-type flip-flops are controlled by a clock input (CK) and a output enable input (OE). When the OE(overline) input is high, the eight outputs are in a high impedance state. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: f(max)=180 MHz (typ.) at VCC = 5 V
- Low power dissipation: Icc = 8 μA (max) at Ta = 25°C
- Compatible with TTL outputs: Vil = 0.8 V (max), Vih = 2.0 V (min)
- Symmetrical output impedance: |Ioh| = Iol = 24 mA (min)
- Capability of driving 50 Ω transmission lines
- Balanced propagation delays: t(pLH) ≃ t(pHL)
- Pin and function compatible with 74F574
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



