LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
59% OFF
TOSHIBA TC74HC595AF(EL,F) product image
  • TC74HC595AF(EL,F) thumbnail 1
  • TC74HC595AF(EL,F) thumbnail 2
  • TC74HC595AF(EL,F) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TC74HC595AF(EL,F)RoHS

Manufacturer
MPN
TC74HC595AF(EL,F)
LCSC Part #
C146328
Packaging
SOP-16
Customer #
Key Attributes
8-Bit Shift Register/Latch (3-state)
Datasheetpdf iconTOSHIBA TC74HC595AF(EL,F)
In-Stock: 1,092
1,092 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.634$ 0.2600$ 0.26
10+$ 0.5673$ 0.2326$ 2.33
30+$ 0.5348$ 0.2193$ 6.58
100+$ 0.5007$ 0.2053$ 20.53
500+$ 0.4805$ 0.1971$ 98.55
1,000+$ 0.4712$ 0.1932$ 193.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerTOSHIBA
PackagingSOP-16
Operating temperature-40℃~+85℃
Voltage - Supply2V~6V
Output TypeTri-State
Series74HC
Number of Elements1
Output Current6mA
FeaturesAsynchronous clear function;Output enable
Propagation Delay12ns@5V,15pF
FunctionSerial-to-Parallel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TC74HC595A is a high speed 8-BIT SHIFT REGISTER/LATCH fabricated with silicon gate C²MOS technology. It achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The TC74HC595A contains an 8-bit static shift register which feeds an 8-bit storage register. Shift operation is accomplished on the positive going transition of the SCK input. The output register is loaded with the contents of the shift register on the positive going transition of the RCK input. Since RCK and SCK signal are independent, parallel outputs can be held stable during the shift operation. And, since the parallel outputs are 3-state, it can be directly connected to 8-bit bus. This register can be used in serial-to-parallel conversion, data receivers, etc. All inputs are equipped with protection circuits against static discharge or transient excess voltage.

Features

AI Translation
  • High speed: fmax = 55 MHz (typ.) at VCC = 5 V
  • Low power dissipation: Icc = 4 μA (max) at Ta = 25°C
  • High noise immunity: ΔVNIH = VNIL = 28% VCC (min)
  • Output drive capability: 15 LSTTL loads for QA to QH; 10 LSTTL loads for QH’
  • Symmetrical output impedance: |IOH| = IOL = 6 mA (min) For QA to QH; |IOH| = IOL = 4 mA (min) For QH’
  • Balanced propagation delays: tpLH ≈ tpHL
  • Wide operating voltage range: VCC(opr) = 2 to 6 V
  • Pin and function compatible with 74LS595

Applications

AI Translation
  • serial-to-parallel conversion
  • data receivers