TOSHIBA TCK112G,LF
| Manufacturer | |
| MPN | TCK112G,LF |
| LCSC Part # | C146316 |
| Packaging | UFBGA-6 |
| Customer # | |
| Key Attributes | Ultra Low On Resistance Load Switch IC with Reverse Current Blocking and Thermal Shutdown Function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | UFBGA-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Reverse current blocking;Over temperature protection;Output discharge function;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 8.3mΩ | |
| Operating Voltage | 1.1V~5.5V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCK111G and TCK112G are Load Switch ICs for power management with Reverse Current Blocking and Thermal Shutdown function featuring ultra low switch on resistance, high output current and wide input voltage operation from 1.1 to 5.5 V. Switch ON resistance is only 8.3 mΩ (typ.) at VIN = 5.0 V, -1.5 A load conditions and output current is available on 3.0 A. And these feature a slew rate control driver and output auto-discharge function. This device is available in 0.5 mm pitch ultra small package WCSP6C (1.0 mm × 1.5 mm, t: 0.5 mm (typ.)). Thus this devices is ideal for portable applications that require high-density board assembly such as cellular phone.
Features
- Low ON resistance: RON = 8.3 mΩ (typ.) at VIN = 5.0 V, -1.5 A
- RON = 8.4 mΩ (typ.) at VIN = 3.3 V, -1.5 A
- RON = 8.4 mΩ (typ.) at VIN = 1.8 V, -1.5 A
- RON = 8.5 mΩ (typ.) at VIN = 1.1 V, -1.5 A
- Wide input voltage operation: VIN = 1.1 to 5.5 V
- Reverse current blocking
- Inrush current reducing circuit
- Thermal Shutdown function
- Output auto-discharge (TCK112G)
- Pull down connection between CONTROL and GND
- Ultra small package: WCSP6C (1.0 mm × 1.5 mm, t: 0.5 mm(typ.))
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6088 | $ 0.61 |
| 10+ | $ 0.5033 | $ 5.03 |
| 30+ | $ 0.4513 | $ 13.54 |
| 100+ | $ 0.3978 | $ 39.78 |
| 500+ | $ 0.3672 | $ 183.60 |
| 1,000+ | $ 0.3503 | $ 350.30 |
| 3,000+ | $ 0.3473 | $ 1041.90 |
| 6,000+ | $ 0.3442 | $ 2065.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | UFBGA-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Reverse current blocking;Over temperature protection;Output discharge function;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 8.3mΩ | |
| Operating Voltage | 1.1V~5.5V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCK111G and TCK112G are Load Switch ICs for power management with Reverse Current Blocking and Thermal Shutdown function featuring ultra low switch on resistance, high output current and wide input voltage operation from 1.1 to 5.5 V. Switch ON resistance is only 8.3 mΩ (typ.) at VIN = 5.0 V, -1.5 A load conditions and output current is available on 3.0 A. And these feature a slew rate control driver and output auto-discharge function. This device is available in 0.5 mm pitch ultra small package WCSP6C (1.0 mm × 1.5 mm, t: 0.5 mm (typ.)). Thus this devices is ideal for portable applications that require high-density board assembly such as cellular phone.
Features
- Low ON resistance: RON = 8.3 mΩ (typ.) at VIN = 5.0 V, -1.5 A
- RON = 8.4 mΩ (typ.) at VIN = 3.3 V, -1.5 A
- RON = 8.4 mΩ (typ.) at VIN = 1.8 V, -1.5 A
- RON = 8.5 mΩ (typ.) at VIN = 1.1 V, -1.5 A
- Wide input voltage operation: VIN = 1.1 to 5.5 V
- Reverse current blocking
- Inrush current reducing circuit
- Thermal Shutdown function
- Output auto-discharge (TCK112G)
- Pull down connection between CONTROL and GND
- Ultra small package: WCSP6C (1.0 mm × 1.5 mm, t: 0.5 mm(typ.))
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



