TOSHIBA TC74HC541AF(EL,F)
| Manufacturer | |
| MPN | TC74HC541AF(EL,F) |
| LCSC Part # | C146313 |
| Packaging | SOIC-20-208mil |
| Customer # | |
| Key Attributes | Octal Bus Buffer, Inverting/Non-Inverting, 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-20-208mil | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 10ns@5V,50pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74HC540A/TC74HC541A are high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C²MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The TC74HC540A is an inverting type, and the TC74HC541A is a non-inverting type. When either G1 or G2 are high, the terminal outputs are in the high-impedance state. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: tpd = 10 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 4 μA (max) at Ta = 25℃
- High noise immunity: ΔVNIH = VNIL = 28% VCC (min)
- Output Drive Capability: 15 LSTTL loads
- Symmetrical output impedance: IIOHI = IOL = 6 mA (min)
- Balanced propagation delays: tpLH ≃ tpHL
- Wide operating voltage range: VCC(opr) = 2 to 6 V
- Pin and function compatible with 74LS540/541
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1182 | $ 1.12 |
| 10+ | $ 1.0205 | $ 10.21 |
| 30+ | $ 0.9668 | $ 29.00 |
| 100+ | $ 0.9066 | $ 90.66 |
| 500+ | $ 0.8789 | $ 439.45 |
| 1,000+ | $ 0.8659 | $ 865.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-20-208mil | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 10ns@5V,50pF | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74HC540A/TC74HC541A are high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C²MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The TC74HC540A is an inverting type, and the TC74HC541A is a non-inverting type. When either G1 or G2 are high, the terminal outputs are in the high-impedance state. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Features
- High speed: tpd = 10 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 4 μA (max) at Ta = 25℃
- High noise immunity: ΔVNIH = VNIL = 28% VCC (min)
- Output Drive Capability: 15 LSTTL loads
- Symmetrical output impedance: IIOHI = IOL = 6 mA (min)
- Balanced propagation delays: tpLH ≃ tpHL
- Wide operating voltage range: VCC(opr) = 2 to 6 V
- Pin and function compatible with 74LS540/541
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



