TOSHIBA SSM3J132TU,LF
| Manufacturer | |
| Mfr. Part # | SSM3J132TU,LF |
| LCSC Part # | C146275 |
| Package | 2-2U1A |
| Customer # | |
| Key Attributes | MOSFET P-CH 12V 5.4A 2-2U1A |
| Description | P-Channel 12V 5.4A 500mW 2-2U1A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | 2-2U1A |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,545 
1,545
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3347 $ 0.1875 | $ 0.19 |
10+ | $ 0.2963 $ 0.1660 | $ 1.66 |
30+ | $ 0.2794 $ 0.1565 | $ 4.70 |
100+ | $ 0.2579 $ 0.1445 | $ 14.45 |
500+ | $ 0.2487 $ 0.1393 | $ 69.65 |
1,000+ | $ 0.2426 $ 0.1359 | $ 135.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$