TOSHIBA TK290P65Y,RQ
| Manufacturer | |
| Mfr. Part # | TK290P65Y,RQ |
| LCSC Part # | C146274 |
| Package | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 11.5A TO-252(DPAK) |
| Description | N-Channel 650V 11.5A 100W Surface Mount TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
466
466
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6331 $ 1.0779 | $ 1.08 |
10+ | $ 1.5054 $ 0.9936 | $ 9.94 |
30+ | $ 1.425 $ 0.9405 | $ 28.22 |
100+ | $ 1.3431 $ 0.8865 | $ 88.65 |
500+ | $ 1.3052 $ 0.8615 | $ 430.75 |
1,000+ | $ 1.2895 $ 0.8511 | $ 851.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$