TOSHIBA TK14G65W,RQ
| Manufacturer | |
| MPN | TK14G65W,RQ |
| LCSC Part # | C146269 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | 650V 13.7A 3.5V 130W 250mΩ@10V 1 N-channel D2PAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | D2PAK | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 13.7A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 250mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low drain-source on-resistance: R DS(ON) = 0.22 Ω (typ.) with Super Junction DTMOS structure
- Easy gate switching control
- Enhancement mode: Vth = 2.5 to 3.5 V (VDS = 10 V, ID = 0.69 mA)
Applications
AI Translation
- Switching Regulator
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4361 | $ 1.44 |
| 10+ | $ 1.2001 | $ 12.00 |
| 30+ | $ 1.0721 | $ 32.16 |
| 100+ | $ 0.9255 | $ 92.55 |
| 500+ | $ 0.8607 | $ 430.35 |
| 1,000+ | $ 0.8314 | $ 831.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | D2PAK | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 13.7A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 250mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low drain-source on-resistance: R DS(ON) = 0.22 Ω (typ.) with Super Junction DTMOS structure
- Easy gate switching control
- Enhancement mode: Vth = 2.5 to 3.5 V (VDS = 10 V, ID = 0.69 mA)
Applications
AI Translation
- Switching Regulator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



