BOOMELE(Boom Precision Elec) TJC1-2Y
| Manufacturer | BOOMELE(Boom Precision Elec)Asian Brands |
| MPN | TJC1-2Y |
| LCSC Part # | C146150 |
| Packaging | P=10mm |
| Customer # | |
| Key Attributes | CONN HOUSING 2POS SINGLE ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | P=10mm | |
| Pitch | 10mm | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Pins Structure | 1x2P | |
| Number of Rows | 1 | |
| Color | Gray | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0163 | $ 0.82 |
| 500+ | $ 0.0129 | $ 6.45 |
| 2,000+ | $ 0.011 | $ 22.00 |
| 5,000+ | $ 0.0099 | $ 49.50 |
| 25,000+ | $ 0.0089 | $ 222.50 |
| 50,000+ | $ 0.0083 | $ 415.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | P=10mm | |
| Pitch | 10mm | |
| With Wings | Without Fins | |
| Reference Series | - | |
| Pins Structure | 1x2P | |
| Number of Rows | 1 | |
| Color | Gray | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



