BOOMELE(Boom Precision Elec) PH-11AK
| Manufacturer | BOOMELE(Boom Precision Elec)Asian Brands |
| MPN | PH-11AK |
| LCSC Part # | C146091 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 11POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | PH | |
| Contact Material | - | |
| Color | Beige | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | - | |
| Number of PINs | 11P | |
| Plastic Material | - | |
| Number of PINs Per Row | 11 | |
| Pitch | 2mm | |
| Current Rating | - | |
| Contact Plating | - | |
| Voltage Rating (Max) | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 24mm | |
| Row Spacing | - | |
| Pin Structure | 1x11P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.042 | $ 0.42 |
| 100+ | $ 0.0333 | $ 3.33 |
| 300+ | $ 0.029 | $ 8.70 |
| 1,000+ | $ 0.0257 | $ 25.70 |
| 5,000+ | $ 0.0231 | $ 115.50 |
| 10,000+ | $ 0.0218 | $ 218.00 |
| 20,000+ | $ 0.0215 | $ 430.00 |
| 40,000+ | $ 0.0213 | $ 852.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | BOOMELE(Boom Precision Elec) | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | PH | |
| Contact Material | - | |
| Color | Beige | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | - | |
| Number of PINs | 11P | |
| Plastic Material | - | |
| Number of PINs Per Row | 11 | |
| Pitch | 2mm | |
| Current Rating | - | |
| Contact Plating | - | |
| Voltage Rating (Max) | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 24mm | |
| Row Spacing | - | |
| Pin Structure | 1x11P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



