LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) PHB-2*5Y product image
  • PHB-2*5Y thumbnail 1
  • PHB-2*5Y thumbnail 2
  • PHB-2*5Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOOMELE(Boom Precision Elec) PHB-2*5YRoHS

Manufacturer
MPN
PHB-2*5Y
LCSC Part #
C146046
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 10POS 2mm DUAL ROW PHB
Datasheetpdf iconBOOMELE(Boom Precision Elec) PHB-2*5Y
Custom CablesMOQ 1pc
In-Stock: 2,650
2,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0627$ 0.63
100+$ 0.0496$ 4.96
300+$ 0.043$ 12.90
1,000+$ 0.0381$ 38.10
5,000+$ 0.0342$ 171.00
10,000+$ 0.0322$ 322.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBOOMELE(Boom Precision Elec)
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
With WingsWithout Fins
Pins Structure2x5P
Reference SeriesPHB
Number of Rows2
ColorWhite
Plastic Material-
Number of PINs Per Row5
Row Spacing2mm
Operating Temperature-
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.