LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) 1.5-3Y product image
  • 1.5-3Y thumbnail 1
  • 1.5-3Y thumbnail 2
  • Pinout
  • Footprint
Images for reference only

BOOMELE(Boom Precision Elec) 1.5-3YRoHS

Manufacturer
MPN
1.5-3Y
LCSC Part #
C146017
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconBOOMELE(Boom Precision Elec) 1.5-3Y
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0079$ 0.40
500+$ 0.0062$ 3.10
2,000+$ 0.0052$ 10.40
4,000+$ 0.0047$ 18.80
24,000+$ 0.0042$ 100.80
50,000+$ 0.0039$ 195.00
100,000+$ 0.0038$ 380.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBOOMELE(Boom Precision Elec)
PackagingP=1.5mm
Flame Retardant Rating-
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesZH
Number of Rows1
ColorWhite
Plastic Material-
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.