LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) 1.5-2Y product image
  • 1.5-2Y thumbnail 1
  • 1.5-2Y thumbnail 2
  • Pinout
  • Footprint
Images for reference only

BOOMELE(Boom Precision Elec) 1.5-2YRoHS

Manufacturer
MPN
1.5-2Y
LCSC Part #
C146016
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconBOOMELE(Boom Precision Elec) 1.5-2Y
Custom CablesMOQ 1pc
In-Stock: 4,400
4,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0045$ 0.45
1,000+$ 0.0035$ 3.50
5,000+$ 0.003$ 15.00
10,000+$ 0.0026$ 26.00
50,000+$ 0.0024$ 120.00
100,000+$ 0.0022$ 220.00
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBOOMELE(Boom Precision Elec)
PackagingP=1.5mm
Flame Retardant Rating-
Pitch1.5mm
With WingsWithout Fins
Reference SeriesZH
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic Material-
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.