LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) 1.0-4Y product image
  • 1.0-4Y thumbnail 1
  • 1.0-4Y thumbnail 2
  • Pinout
  • Footprint
Images for reference only

BOOMELE(Boom Precision Elec) 1.0-4YRoHS

Manufacturer
MPN
1.0-4Y
LCSC Part #
C145966
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 4POS 1mm SINGLE ROW SH
Datasheetpdf iconBOOMELE(Boom Precision Elec) 1.0-4Y
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0182$ 0.91
500+$ 0.0144$ 7.20
2,000+$ 0.0114$ 22.80
4,000+$ 0.0101$ 40.40
24,000+$ 0.009$ 216.00
50,000+$ 0.0084$ 420.00
100,000+$ 0.0083$ 830.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBOOMELE(Boom Precision Elec)
PackagingP=1mm
Flame Retardant Rating-
Pitch1mm
With WingsWithout Fins
Pins Structure1x4P
Reference SeriesSH
Number of Rows1
ColorWhite
Plastic Material-
Number of PINs Per Row4
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.