Korean Hroparts Elec K2-1830UQ-A3DW-06
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K2-1830UQ-A3DW-06 |
| LCSC Part # | C145869 |
| Packaging | SMD-4P,3x2.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD-4P,3x2.6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 2.6mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.8N | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 3mm | |
| Circuit | SPST | |
| Height | 0.45mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1221 | $ 0.61 |
| 50+ | $ 0.0972 | $ 4.86 |
| 150+ | $ 0.0847 | $ 12.71 |
| 500+ | $ 0.0753 | $ 37.65 |
| 2,500+ | $ 0.0678 | $ 169.50 |
| 5,000+ | $ 0.0641 | $ 320.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD-4P,3x2.6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 2.6mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.8N | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 3mm | |
| Circuit | SPST | |
| Height | 0.45mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



