Korean Hroparts Elec K3-1270S-F2
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K3-1270S-F2 |
| LCSC Part # | C145857 |
| Packaging | SMD,8.8x2mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,8.8x2mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 300mA | |
| Circuit | SPDT | |
| Switch Height | 2mm | |
| Length | 8.8mm | |
| Voltage Rating | 6V | |
| Width | 2mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1521 | $ 0.76 |
| 50+ | $ 0.1204 | $ 6.02 |
| 150+ | $ 0.1067 | $ 16.01 |
| 1,500+ | $ 0.0898 | $ 134.70 |
| 3,000+ | $ 0.0822 | $ 246.60 |
| 4,500+ | $ 0.0777 | $ 349.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,8.8x2mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Current Rating | 300mA | |
| Circuit | SPDT | |
| Switch Height | 2mm | |
| Length | 8.8mm | |
| Voltage Rating | 6V | |
| Width | 2mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



