MICROCHIP MCP6L91T-E/OT
| Manufacturer | |
| Mfr. Part # | MCP6L91T-E/OT |
| LCSC Part # | C145706 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 10 MHz, 850 μA Op Amps |
| Description | 1 1mV 7V/us 91dB 1pA 850uA 10MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
36
36
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0192 | $ 1.02 |
10+ | $ 0.8199 | $ 8.20 |
30+ | $ 0.7211 | $ 21.63 |
100+ | $ 0.6222 | $ 62.22 |
500+ | $ 0.5623 | $ 281.15 |
1,000+ | $ 0.5331 | $ 533.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$