VISHAY RWR74S22R6FRBSL
| Manufacturer | |
| Mfr. Part # | RWR74S22R6FRBSL |
| LCSC Part # | C1456665 |
| Package | Through Hole,D7.9xL22.2mm |
| Customer # | |
| Key Attributes | RES 22.6Ω ±1% 5W Through Hole,D7.9xL22.2mm |
| Description | 22.6Ω 5W Wirewound Resistor ±30ppm/℃ ±1% Through Hole,D7.9xL22.2mm Through Hole Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D7.9xL22.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.1587 | $ 7.16 |
200+ | $ 2.7706 | $ 554.12 |
500+ | $ 2.6733 | $ 1336.65 |
1,000+ | $ 2.6255 | $ 2625.50 |
Standard Packaging 100/Full
Bag | ||