California Eastern Laboratories PS2505L-4-E3-A
| Manufacturer | |
| MPN | PS2505L-4-E3-A |
| LCSC Part # | C145661 |
| Packaging | SMD-16P |
| Customer # | |
| Key Attributes | 50mA 300mV@2mA,10mA 80V 1.17V AC,DC SMD-16P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | California Eastern Laboratories | |
| Packaging | SMD-16P | |
| Rise time | 3us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 5us@2mA,100Ω | |
| Vce Saturation(VCE(sat)) | 300mV@2mA,10mA | |
| Load Voltage | 80V | |
| Reverse Voltage | - | |
| Voltage - Forward(Vf) | 1.17V | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Number of Channels | 4 | |
| Features | - | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | California Eastern Laboratories | |
| Packaging | SMD-16P | |
| Rise time | 3us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 5us@2mA,100Ω | |
| Vce Saturation(VCE(sat)) | 300mV@2mA,10mA | |
| Load Voltage | 80V | |
| Reverse Voltage | - | |
| Voltage - Forward(Vf) | 1.17V | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Number of Channels | 4 | |
| Features | - | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



