LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATM90E26-YU-B product image
  • ATM90E26-YU-B thumbnail 1
  • ATM90E26-YU-B thumbnail 2
  • ATM90E26-YU-B thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP ATM90E26-YU-BRoHS

Manufacturer
MPN
ATM90E26-YU-B
LCSC Part #
C145595
Packaging
SSOP-28-208mil
Customer #
Key Attributes
ATM90E26 Single-Phase High-Performance Wide-Span Energy Metering IC
Datasheetpdf iconMICROCHIP ATM90E26-YU-B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6724$ 1.67
10+$ 1.3936$ 13.94
30+$ 1.2413$ 37.24
100+$ 1.0696$ 106.96
500+$ 0.9918$ 495.90
1,000+$ 0.9577$ 957.70
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Energy Metering
ManufacturerMICROCHIP
PackagingSSOP-28-208mil
Clock Frequency-
Tolerance-
Operating Temperature-40℃~+85℃
Voltage Reference Drift-
Voltage Reference Value-
Voltage - Supply2.8V~3.6V
Dynamic Range5000:1
FunctionProgrammable gain;Pulse output;Built-in reference source;Energy accumulation engine;Anti-tamper detection;Interrupt control;Digital calibration and compensation
Number of Channels1
InterfaceSPI
Current - Supply-
Meter TypeSingle-Phase Energy Metering IC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging47
Sales UnitPiece

Introduction

AI Translation

The M90E26 is a high-performance wide-span energy metering chip. The ADC and DSP technology ensure the chip's long - term stability over variations in grid and ambient environmental conditions.

Features

AI Translation
  • Metering features fully in compliance with the requirements of IEC62052 - 11, IEC62053 - 21 and IEC62053 - 23; applicable in class 1 or class 2 single - phase watthour meter or class 2 single - phase var - hour meter.
  • Accuracy of 0.1% for active energy and 0.2% for reactive energy over a dynamic range of 5000:1.
  • Temperature coefficient is 15 ppm/°C (typical) for on - chip reference voltage
  • Single - point calibration over a dynamic range of 5000:1 for active energy; no calibration needed for reactive energy.
  • Energy Meter Constant doubling at low current to save verification time.
  • Electrical parameters measurement: less than ±0.5% fiducial error for Vrms, Irms, mean active/ reactive/ apparent power, frequency, power factor and phase angle.
  • Forward/ reverse active/ reactive energy with independent energy registers. Active/ reactive energy can be output by pulse or read through energy registers to adapt to different applications.
  • Programmable startup and no - load power threshold.
  • Dedicated ADC and different gains for L line and N line current sampling circuits. Current sampled over shunt resistor or current transformer (CT); voltage sampled over resistor divider network or potential transformer (PT).
  • Programmable L line and N line metering modes: anti - tampering mode (larger power), L line mode (fixed L line), L + N mode (applicable for single - phase three - wire system) and flexible mode (configure through register).
  • Programmable L line and N line power difference threshold in anti - tampering mode.
  • 3.3V single power supply. Operating voltage range: 2.8~3.6V. Metering accuracy guaranteed within 3.0V~3.6V. 5V compatible for digital input.
  • Built - in hysteresis for power - on reset.
  • Selectable UART interface and SPI interface (four - wire SPI interface or simplified three - wire SPI interface with fixed 24 cycles for all registers operation).
  • Parameter diagnosis function and programmable interrupt output of the IRQ interrupt signal and the WarnOut signal.
  • Programmable voltage sag detection and zero - crossing output.
  • Channel input range - Voltage channel (when gain is '1'): 120μVrms~600mVrms. - L line current channel (when gain is '24'): 5μVrms~25mVrms. - N line current channel (when gain is '1'): 120μVrms~600mVrms.
  • Programmable L line current gain: 1, 4, 8, 16, 24; Programmable N line gain: 1, 2, 4.
  • Support L line and N line offset compensation.
  • CF1 and CF2 output active and reactive energy pulses respectively which can be used for calibration or energy accumulation.
  • Crystal oscillator frequency: 8.192 MHz.
  • Green SSOP28 package.
  • Operating temperature: - 40°C~ + 85°C.

Applications

AI Translation
  • The M90E26 is used for active and reactive energy metering for single - phase two - wire (1P2W), single - phase three - wire (1P3W) or anti - tampering energy meters.
  • With the measurement function, the M90E26 can also be used in power instruments which need to measure voltage, current, etc.