MICROCHIP MIC5247-1.8YM5-TR
| Manufacturer | |
| Mfr. Part # | MIC5247-1.8YM5-TR |
| LCSC Part # | C145583 |
| Package | SOT-23-5 |
| Customer # | |
| Description | 50dB@(1kHz) Positive Fixed 1.8V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
18 
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4603 | $ 1.46 |
10+ | $ 1.226 | $ 12.26 |
30+ | $ 1.0972 | $ 32.92 |
100+ | $ 0.9513 | $ 95.13 |
500+ | $ 0.8861 | $ 443.05 |
1,000+ | $ 0.8566 | $ 856.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$