LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATTINY84A-PU product image
  • ATTINY84A-PU thumbnail 1
  • ATTINY84A-PU thumbnail 2
  • ATTINY84A-PU thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP ATTINY84A-PURoHS

Manufacturer
MPN
ATTINY84A-PU
LCSC Part #
C145560
Packaging
DIP-14
Customer #
Key Attributes
High Performance, Low Power AVR 8-bit Microcontroller
Datasheetpdf iconMICROCHIP ATTINY84A-PU
In-Stock: 24
24 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6707$ 3.67
10+$ 3.1705$ 31.71
25+$ 2.8733$ 71.83
100+$ 2.5728$ 257.28
500+$ 2.4338$ 1216.90
1,000+$ 2.3715$ 2371.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingDIP-14
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM512Byte
Program Storage Size8KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O12

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

ATtiny24A/44A/84A are low-power CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny24A/44A/84A achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny24A/44A/84A provides the following features: 2K/4K/8K byte of In-System Programmable Flash, 128/256/512 bytes EEPROM, 128/256/512 bytes SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 8-bit Timer/Counter with two PWM channels, a 16-bit timer/counter with two PWM channels, Internal and External Interrupts, a 8-channel 10-bit ADC, programmable gain stage (1x,20x) for 12 differential ADC channel pairs, a programmable Watchdog Timer with internal oscillator, internal calibrated oscillator, and four software selectable power saving modes. Idle mode stops the CPU while allowing the SRAM, Timer/Counter, ADC, Analog Comparator, and Interrupt system to continue functioning. ADC Noise Reduction mode minimizes switching noise during ADC conversions by stopping the CPU and all I/O modules except the ADC. In Power-down mode registers keep their contents and all chip functions are disbaled until the next interrupt or hardware reset. In Standby mode, the crystal/resonator oscillator is running while the rest of the device is sleeping, allowing very fast start-up combined with low power consumption.

Features

AI Translation
  • High Performance, Low Power AVR 8-bit Microcontroller
  • Advanced RISC Architecture
    • 120 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32x8 General Purpose Working Registers
    • Fully Static Operation
  • High Endurance, Non-volatile Memory Segments
    • 2K/4K/8K Bytes of In-System, Self-programmable Flash Program Memory
      • Endurance: 10,000 Write/Erase Cycles
    • 128/256/512 Bytes of In-System Programmable EEPROM
      • Endurance: 100,000 Write/Erase Cycles
    • 128/256/512 Bytes of Internal SRAM
    • Data Retention: 20 years at 85℃ / 100 years at 25℃
    • Programming Lock for Self-programming Flash & EEPROM Data Security
  • Peripheral Features
    • One 8-bit and One 16-bit Timer/Counter with Two PWM Channels, Each
    • 10-bit ADC
      • 8 Single-ended Channels
      • 12 Differential ADC Channel Pairs with Programmable Gain (1x/20x)
    • Programmable Watchdog Timer with Separate On-chip Oscillator
    • On-chip Analog Comparator
    • Universal Serial Interface
  • Special Microcontroller Features
    • debugWIRE On-chip Debug System
    • In-System Programmable via SPI Port
    • Internal and External Interrupt Sources
      • Pin Change Interrupt on 12 Pins
    • Low Power Idle, ADC Noise Reduction, Standby and Power-down Modes
    • Enhanced Power-on Reset Circuit
    • Programmable Brown-out Detection Circuit with Software Disable Function
    • Internal Calibrated Oscillator
    • On-chip Temperature Sensor
  • I/O and Packages
    • Available in 20-pin QFN/MLF/VQFN, 14-pin SOIC, 14-pin PDIP and 15-ball UFBGA
    • Twelve Programmable I/O Lines
  • Operating Voltage:
    • 1.8 – 5.5V
  • Speed Grade:
    • 0 – 4 MHz @ 1.8 – 5.5V
    • 0 – 10 MHz @ 2.7 – 5.5V
    • 0 – 20 MHz @ 4.5 – 5.5V
  • Low Power Consumption
    • Active Mode:
      • 210 μA at 1.8V and 1 MHz
    • Idle Mode:
      • 33 μA at 1.8V and 1 MHz
    • Power-down Mode:
      • 0.1 μA at 1.8V and 25℃