onsemi NTF5P03T3G
| Manufacturer | |
| MPN | NTF5P03T3G |
| LCSC Part # | C145552 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 5.2A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 5.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 150mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 5.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 150mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra Low RDS(on)
- Higher Efficiency Extending Battery Life
- Logic Level Gate Drive
- Miniature SOT−223 Surface Mount Package
- Avalanche Energy Specified
- AEC−Q101 Qualified and PPAP Capable − NVF5P03T3G
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- DC−DC Converters
- Power Management
- Motor Controls
- Inductive Loads
- Replaces MMFT5P03HD
In-Stock: 2,787
2,787 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2283 | $ 1.23 |
| 10+ | $ 1.0609 | $ 10.61 |
| 30+ | $ 0.9764 | $ 29.29 |
| 100+ | $ 0.8936 | $ 89.36 |
| 500+ | $ 0.8449 | $ 422.45 |
| 1,000+ | $ 0.8189 | $ 818.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 5.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 150mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 5.2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 150mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 38nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra Low RDS(on)
- Higher Efficiency Extending Battery Life
- Logic Level Gate Drive
- Miniature SOT−223 Surface Mount Package
- Avalanche Energy Specified
- AEC−Q101 Qualified and PPAP Capable − NVF5P03T3G
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- DC−DC Converters
- Power Management
- Motor Controls
- Inductive Loads
- Replaces MMFT5P03HD
C145552 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



