VISHAY SI4532CDY-T1-GE3
| Manufacturer | |
| Mfr. Part # | SI4532CDY-T1-GE3 |
| LCSC Part # | C145447 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 6A SO-8 |
| Description | N-Channel+P-Channel Array 30V 6A 2.78W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
692
692
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4323 | $ 0.43 |
10+ | $ 0.344 | $ 3.44 |
30+ | $ 0.3045 | $ 9.14 |
100+ | $ 0.2572 | $ 25.72 |
500+ | $ 0.2367 | $ 118.35 |
1,000+ | $ 0.2241 | $ 224.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$