VISHAY CNY17F-2X007T
| Manufacturer | |
| Mfr. Part # | CNY17F-2X007T |
| LCSC Part # | C145432 |
| Package | SMD-6P |
| Customer # | |
| Key Attributes | Optocoupler, Phototransistor Output, no Base Connection |
| Description | 50mA 250mV@2.5mA,10mA 70V 6V DC SMD-6P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
42 
42
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6502 $ 0.6242 | $ 0.62 |
10+ | $ 0.5242 $ 0.5033 | $ 5.03 |
30+ | $ 0.4596 $ 0.4413 | $ 13.24 |
100+ | $ 0.3982 $ 0.3823 | $ 38.23 |
500+ | $ 0.3597 $ 0.3454 | $ 172.70 |
1,000+ | $ 0.3413 $ 0.3277 | $ 327.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$