LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SI7216DN-T1-E3 product image
  • SI7216DN-T1-E3 thumbnail 1
  • SI7216DN-T1-E3 thumbnail 2
  • SI7216DN-T1-E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SI7216DN-T1-E3RoHS

Manufacturer
MPN
SI7216DN-T1-E3
LCSC Part #
C145429
Packaging
PDFNWB-8(3x3)
Customer #
Key Attributes
6A 39mΩ@4.5V 5W 3V 2 N-Channel PDFNWB-8(3x3) FET, MOSFET Arrays RoHS
Datasheetpdf iconVISHAY SI7216DN-T1-E3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6943$ 0.69
10+$ 0.5665$ 5.67
30+$ 0.5019$ 15.06
100+$ 0.4387$ 43.87
500+$ 0.4003$ 200.15
1,000+$ 0.3803$ 380.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerVISHAY
PackagingPDFNWB-8(3x3)
Configuration-
Current - Continuous Drain(Id)6A
RDS(on)39mΩ@4.5V
Pd - Power Dissipation5W
Gate Threshold Voltage (Vgs(th))3V
Drain to Source Voltage40V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)50pF
Number2 N-Channel
Input Capacitance(Ciss)670pF
Gate Charge(Qg)19nC@10V
Operating Temperature-50℃~+150℃
Output Capacitance(Coss)90pF

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • TrenchFET power MOSFET
  • Low thermal resistance PowerPAK package, compact footprint with 1.07 mm profile
  • 100% Rg and UIS tested
  • RoHS compliant per directive 2002/95/EC