LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VISHAY RGF1G-E3/67A product image
  • RGF1G-E3/67A thumbnail 1
  • RGF1G-E3/67A thumbnail 2
  • RGF1G-E3/67A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY RGF1G-E3/67ARoHS

Manufacturer
MPN
RGF1G-E3/67A
LCSC Part #
C145427
Packaging
DO-214BA
Customer #
Key Attributes
DIODE GP 400V 1A DO-214BA
Datasheetpdf iconVISHAY RGF1G-E3/67A
In-Stock: 1,105
1,105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.401$ 0.3810$ 1.91
50+$ 0.3227$ 0.3066$ 15.33
150+$ 0.2891$ 0.2747$ 41.21
1,500+$ 0.2473$ 0.2350$ 352.50
3,000+$ 0.2286$ 0.2172$ 651.60
4,500+$ 0.2175$ 0.2067$ 930.15
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214BA
Reverse Recovery Time (trr)150ns
Operating Junction Temperature Range-65℃~+175℃
Voltage - DC Reverse (Vr) (Max)400V
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@1A
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Superectifier structure for high reliability condition
  • Ideal for automated placement RoHS
  • Fast switching for high efficiency COMPLIANT
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 ℃
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3

Applications

AI Translation
  • For use in fast switching rectification of power supply, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.