onsemi MC33151DG
| Manufacturer | |
| MPN | MC33151DG |
| LCSC Part # | C145352 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High Speed Dual MOSFET Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV~1.58V | |
| Low Level Delay Time | 35ns | |
| High Level Delay Time | 36ns | |
| Quiescent Current | 6mA | |
| Input Logic Level - High | 1.75V~2.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 6V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 31ns | |
| Fall Time | 15ns | |
| Features | Under Voltage Protection;Enable shutdown | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC34151 is a dual inverting high speed driver specifically designed to interface low current digital circuitry with power MOSFETs. This device is constructed with Schottky clamped Bipolar Analog technology which offers a high degree of performance and ruggedness in hostile industrial environments.
Features
AI Translation
- Two Independent Channels with 1.5 A Totem Pole Output
- Output Rise and Fall Times of 15 ns with 1000 pF Load
- CMOS/LSTTL Compatible Inputs with Hysteresis
- Undervoltage Lockout with Hysteresis
- Low Standby Current Efficient High Frequency Operation
- Enhanced System Performance with Common Switching Regulator Control ICs
- Pin Out Equivalent to DS0026 and MMH0026
- These are Pb−Free and Halide−Free Devices
Applications
AI Translation
- switching power supplies
- dc to dc converters
- capacitor charge pump voltage doublers/inverters
- motor controllers
In-Stock: 197
197 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5938 | $ 1.59 |
| 10+ | $ 1.3417 | $ 13.42 |
| 30+ | $ 1.184 | $ 35.52 |
| 100+ | $ 1.023 | $ 102.30 |
| 500+ | $ 0.9498 | $ 474.90 |
| 1,000+ | $ 0.9189 | $ 918.90 |
Standard Packaging98/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV~1.58V | |
| Low Level Delay Time | 35ns | |
| High Level Delay Time | 36ns | |
| Quiescent Current | 6mA | |
| Input Logic Level - High | 1.75V~2.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 6V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 31ns | |
| Fall Time | 15ns | |
| Features | Under Voltage Protection;Enable shutdown | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC34151 is a dual inverting high speed driver specifically designed to interface low current digital circuitry with power MOSFETs. This device is constructed with Schottky clamped Bipolar Analog technology which offers a high degree of performance and ruggedness in hostile industrial environments.
Features
AI Translation
- Two Independent Channels with 1.5 A Totem Pole Output
- Output Rise and Fall Times of 15 ns with 1000 pF Load
- CMOS/LSTTL Compatible Inputs with Hysteresis
- Undervoltage Lockout with Hysteresis
- Low Standby Current Efficient High Frequency Operation
- Enhanced System Performance with Common Switching Regulator Control ICs
- Pin Out Equivalent to DS0026 and MMH0026
- These are Pb−Free and Halide−Free Devices
Applications
AI Translation
- switching power supplies
- dc to dc converters
- capacitor charge pump voltage doublers/inverters
- motor controllers
C145352 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



