VISHAY TEMD7000X01
| Manufacturer | |
| MPN | TEMD7000X01 |
| LCSC Part # | C145328 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | Silicon PIN Photodiode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Voltage - DC Reverse(Vr) | 60V | |
| Viewing Angle | ±60° | |
| Spectral Range | 350nm~1120nm | |
| Dark Current | 1nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 215mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TEMD7000X01 is a high speed and high sensitive PIN photodiode. It is a miniature surface mount device (SMD) including the chip with a 0.23 mm² sensitive area detecting visible and near infrared radiation.
Features
AI Translation
- Package type: surface mount
- Package form: 0805
- Dimensions {L×W×H in mm): 2×1.25×0.85
- Radiant sensitive area (in mm²): 0.23
- High photo sensitivity
- High radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response times
- Angle of half sensitivity: φ = ± 60°
- Floor life: 168 h, MSL 3, according to J - STD - 020
- Lead (Pb)-free reflow soldering
- AEC - Q101 qualified
- Material categorization: for definitions of complian please see www.vishay.com/doc?99912
Applications
AI Translation
- High speed photo detector
In-Stock: 5,469
5,469 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9403 | $ 0.94 |
| 10+ | $ 0.7666 | $ 7.67 |
| 30+ | $ 0.6789 | $ 20.37 |
| 100+ | $ 0.5928 | $ 59.28 |
| 500+ | $ 0.5425 | $ 271.25 |
| 1,000+ | $ 0.5148 | $ 514.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Voltage - DC Reverse(Vr) | 60V | |
| Viewing Angle | ±60° | |
| Spectral Range | 350nm~1120nm | |
| Dark Current | 1nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 215mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TEMD7000X01 is a high speed and high sensitive PIN photodiode. It is a miniature surface mount device (SMD) including the chip with a 0.23 mm² sensitive area detecting visible and near infrared radiation.
Features
AI Translation
- Package type: surface mount
- Package form: 0805
- Dimensions {L×W×H in mm): 2×1.25×0.85
- Radiant sensitive area (in mm²): 0.23
- High photo sensitivity
- High radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response times
- Angle of half sensitivity: φ = ± 60°
- Floor life: 168 h, MSL 3, according to J - STD - 020
- Lead (Pb)-free reflow soldering
- AEC - Q101 qualified
- Material categorization: for definitions of complian please see www.vishay.com/doc?99912
Applications
AI Translation
- High speed photo detector
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



