VISHAY SQ2318AES-T1_GE3
| Manufacturer | |
| Mfr. Part # | SQ2318AES-T1_GE3 |
| LCSC Part # | C145326 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 8A SOT-23 |
| Description | 40V 8A 36mΩ@4.5V,7.3A 3W One N-channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,629 
2,629
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3643 $ 0.3461 | $ 0.35 |
10+ | $ 0.2849 $ 0.2707 | $ 2.71 |
30+ | $ 0.2507 $ 0.2382 | $ 7.15 |
100+ | $ 0.2086 $ 0.1982 | $ 19.82 |
500+ | $ 0.19 $ 0.1805 | $ 90.25 |
1,000+ | $ 0.1791 $ 0.1702 | $ 170.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$