VISHAY TZM5248B-GS08
| Manufacturer | |
| Mfr. Part # | TZM5248B-GS08 |
| LCSC Part # | C145322 |
| Package | MiniMELF(SOD-80) |
| Customer # | |
| Key Attributes | DIODE ZENER 18V 500mW MiniMELF(SOD-80) |
| Description | Zener Diode Independent 18V 500mW Surface Mount MiniMELF(SOD-80) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Package | MiniMELF(SOD-80) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.044 | $ 0.44 |
100+ | $ 0.0359 | $ 3.59 |
300+ | $ 0.0319 | $ 9.57 |
2,500+ | $ 0.0289 | $ 72.25 |
5,000+ | $ 0.0265 | $ 132.50 |
10,000+ | $ 0.0253 | $ 253.00 |
20,000+ | $ 0.025 | $ 500.00 |
40,000+ | $ 0.0249 | $ 996.00 |
Standard Packaging 2500/Full
Reel | ||