VISHAY W10G-E4/51
| Manufacturer | |
| Mfr. Part # | W10G-E4/51 |
| LCSC Part # | C145304 |
| Package | DIP-4 |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 1.5A DIP-4 |
| Description | Bridge Rectifier 1kV 1.5A Through Hole DIP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1,585 
1,585
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5696 | $ 0.57 |
10+ | $ 0.4528 | $ 4.53 |
30+ | $ 0.4023 | $ 12.07 |
100+ | $ 0.3392 | $ 33.92 |
500+ | $ 0.3108 | $ 155.40 |
1,000+ | $ 0.2951 | $ 295.10 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$