LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
VISHAY SS35-E3/57T product image
  • SS35-E3/57T thumbnail 1
  • SS35-E3/57T thumbnail 2
  • SS35-E3/57T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SS35-E3/57TRoHS

Manufacturer
MPN
SS35-E3/57T
LCSC Part #
C145206
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
DIODE SCHOTTKY 50V SMC(DO-214AB)
Datasheetpdf iconVISHAY SS35-E3/57T
In-Stock: 940
940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4175$ 0.4050$ 0.41
10+$ 0.3356$ 0.3256$ 3.26
30+$ 0.3003$ 0.2913$ 8.74
100+$ 0.2553$ 0.2477$ 24.77
500+$ 0.2361$ 0.2291$ 114.55
850+$ 0.2248$ 0.2181$ 185.39
Standard Packaging850/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSMC(DO-214AB)
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)50V
Voltage - Forward(Vf@If)750mV@3A
Reverse Leakage Current (Ir)500uA@50V
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging850
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see doc?99912

Applications

AI Translation
  • For use in low voltage high frequency inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection applications