LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP3065DR2G product image
  • NCP3065DR2G thumbnail 1
  • NCP3065DR2G thumbnail 2
  • NCP3065DR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP3065DR2GRoHS

Manufacturer
MPN
NCP3065DR2G
LCSC Part #
C145186
Packaging
SOIC-8
Customer #
Key Attributes
Up to 1.5 A Constant Current Switching Regulator for LEDs
Datasheetpdf icononsemi NCP3065DR2G
In-Stock: 1,127
1,127 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8101$ 0.81
10+$ 0.652$ 6.52
30+$ 0.5721$ 17.16
100+$ 0.4939$ 49.39
500+$ 0.4466$ 223.30
1,000+$ 0.4222$ 422.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
Manufactureronsemi
PackagingSOIC-8
Output Voltage-
FeaturesShort Circuit Protection;Over-Temperature Protection (OTP)
Frequency - Switching150kHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
TopologyBuck;Boost
Number of Channels1
TypeDC-DC
Output Current1.5A
Constant Current Accuracy10%
Voltage - Input(DC)3V~40V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NCP3065 is a monolithic switching regulator designed to deliver constant current for powering high brightness LEDs. The device has a very low feedback voltage of 235 mV (nominal) which is used to regulate the average current of the LED string. In addition, the NCP3065 has a wide input voltage up to 40 V to allow it to operate from 12 Vac or 12 Vdc supplies commonly used for lighting applications as well as unregulated supplies such as Lead Acid batteries. The device can be configured in a controller topology with the addition of an external transistor to support higher LED currents beyond the 1.5 A rated switch current of the internal transistor. The NCP3065 switching regulator can be configured in Step−Down (Buck) and Step−Up (boost) topologies with a minimum number of external components.

Features

AI Translation
  • Integrated 1.5 A Switch
  • Input Voltage Range from 3.0 V to 40 V
  • Low Feedback Voltage of 235 mV
  • Cycle−by−Cycle Current Limit
  • No Control Loop Compensation Required
  • Frequency of Operation Adjustable up to 250 kHz
  • Operation with All Ceramic Output Capacitors or No Output Capacitance
  • Analog and Digital PWM Dimming Capability
  • Internal Thermal Shutdown with Hysteresis
  • Automotive Version Available

Applications

AI Translation
  • Automotive and Marine Lighting
  • High Power LED Driver
  • Constant Current Source
  • Low Voltage LED Lighting (Landscape, Path, Solar, MR16 Replacement)