onsemi NSI45090JDT4G
| Produttore | |
| Cod. Prod. | NSI45090JDT4G |
| Cod. LCSC | C145183 |
| Imballo | TO-252-3(DPAK) |
| Numero Cliente | |
| Attr. chiave | Adjustable Constant Current Regulator & LED Driver |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Produttore | onsemi | |
| Imballo | TO-252-3(DPAK) | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP);High voltage fast start | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | - | |
| Output Current | 160mA | |
| Number of Channels | 1 | |
| Input Voltage (Vin) | 45V | |
| Operating Temperature | -55℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Produttore | onsemi | |
| Imballo | TO-252-3(DPAK) | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP);High voltage fast start | |
| Dimming | PWM |
| Tipo | Descrizione | |
|---|---|---|
| Switch Tube (Built-In/External) | - | |
| Output Current | 160mA | |
| Number of Channels | 1 | |
| Input Voltage (Vin) | 45V | |
| Operating Temperature | -55℃~+175℃ |
Descrizione
The adjustable constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 20% of regulation with only 0.5 V Vak. The Radj pin allows Ireg(SS) to be adjusted to higher currents by attaching a resistor between Radj (Pin 3) and the Cathode (Pin 4). The Radj pin can also be left open (No Connect) if no adjustment is required. It requires no external components allowing it to be designed as a high or low−side regulator. The high anode-cathode voltage rating withstands surges common in Automotive, Industrial and Commercial Signage applications. This device is available in a thermally robust package and is qualified to stringent AEC−Q101 standard, which is lead-free RoHS compliant and uses halogen-free molding compound, and UL94−V0 certified.
Caratteristiche
- Robust Power Package: 2.7 Watts
- Adjustable up to 160 mA
- Wide Operating Voltage Range
- Immediate Turn-On
- Voltage Surge Suppressing − Protecting LEDs
- UL94−V0 Certified
- SBT (Self−Biased Transistor) Technology
- Negative Temperature Coefficient
- Eliminates Additional Regulation
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applicazioni
- Automobile: Chevron Side Mirror Markers, Cluster, Display & Instrument Backlighting, CHMSL, Map Light
- AC Lighting Panels, Display Signage, Decorative Lighting, Channel Lettering
- Switch Contact Wetting
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 0.9833 | $ 0.98 |
| 10+ | $ 0.8073 | $ 8.07 |
| 30+ | $ 0.7105 | $ 21.32 |
| 100+ | $ 0.6007 | $ 60.07 |
| 500+ | $ 0.5522 | $ 276.10 |
| 1,000+ | $ 0.5312 | $ 531.20 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Produttore | onsemi | |
| Imballo | TO-252-3(DPAK) | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP);High voltage fast start | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | - | |
| Output Current | 160mA | |
| Number of Channels | 1 | |
| Input Voltage (Vin) | 45V | |
| Operating Temperature | -55℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Produttore | onsemi | |
| Imballo | TO-252-3(DPAK) | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP);High voltage fast start | |
| Dimming | PWM |
| Tipo | Descrizione | |
|---|---|---|
| Switch Tube (Built-In/External) | - | |
| Output Current | 160mA | |
| Number of Channels | 1 | |
| Input Voltage (Vin) | 45V | |
| Operating Temperature | -55℃~+175℃ |
Descrizione
The adjustable constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 20% of regulation with only 0.5 V Vak. The Radj pin allows Ireg(SS) to be adjusted to higher currents by attaching a resistor between Radj (Pin 3) and the Cathode (Pin 4). The Radj pin can also be left open (No Connect) if no adjustment is required. It requires no external components allowing it to be designed as a high or low−side regulator. The high anode-cathode voltage rating withstands surges common in Automotive, Industrial and Commercial Signage applications. This device is available in a thermally robust package and is qualified to stringent AEC−Q101 standard, which is lead-free RoHS compliant and uses halogen-free molding compound, and UL94−V0 certified.
Caratteristiche
- Robust Power Package: 2.7 Watts
- Adjustable up to 160 mA
- Wide Operating Voltage Range
- Immediate Turn-On
- Voltage Surge Suppressing − Protecting LEDs
- UL94−V0 Certified
- SBT (Self−Biased Transistor) Technology
- Negative Temperature Coefficient
- Eliminates Additional Regulation
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applicazioni
- Automobile: Chevron Side Mirror Markers, Cluster, Display & Instrument Backlighting, CHMSL, Map Light
- AC Lighting Panels, Display Signage, Decorative Lighting, Channel Lettering
- Switch Contact Wetting
C145183 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



