JSCJ BCP56-10(RANGE:63-160)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | BCP56-10(RANGE:63-160) |
| LCSC Part # | C145158 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 1A SOT-223 |
| Description | Bipolar (BJT) Transistor NPN 80V 1A 100MHz 1.5W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,470
4,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0649 | $ 0.65 |
100+ | $ 0.0521 | $ 5.21 |
300+ | $ 0.0457 | $ 13.71 |
2,500+ | $ 0.0395 | $ 98.75 |
5,000+ | $ 0.0357 | $ 178.50 |
10,000+ | $ 0.0338 | $ 338.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$