ADI ADM3485ARZ-REEL7
| Manufacturer | |
| MPN | ADM3485ARZ-REEL7 |
| LCSC Part # | C145137 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Slew Rate Limited, Half- and Full-Duplex, RS-485/RS-422 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM3483/ADM3485/ADM3488/ADM3490/ADM3491 are low power, differential line transceivers designed to operate using a single 3.3V power supply. Low power consumption, coupled with a shutdown mode, makes the ADM3483/ADM3485/ADM3488/ ADM3490/ADM3491 ideal for power- sensitive applications. The ADM3488/ADM3490/ADM3491 feature full- duplex communication, while the ADM3483/ADM3485 are designed for half- duplex communication. The ADM3483/ADM3488 feature slew rate limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error- free data transmission at data rates up to 250 kbps. The ADM3485/ADM3490/ADM3491 transmit at up to 10 Mbps. The receiver input impedance is 12 kΩ allowing up to 32 transceivers to be connected on the bus. A thermal shutdown circuit prevents excessive power dissipation caused by bus contention or by output shorting. If a significant temperature increase is detected in the internal driver circuitry during fault conditions, then the thermal shutdown circuit forces the driver output into a high impedance state. If the inputs are unconnected (floating), the receiver contains a fail- safe feature that results in a logic high output state. The parts are fully specified over the commercial and industrial temperature ranges. The ADM3483/ADM3485/ ADM3488/ADM3490 are available in 8- lead SOIC_N; the ADM3491 is available in a 14- lead SOIC_N.
Features
- Operate with 3.3 V supply
- Interoperable with 5 V logic
- EIA RS- 422 and RS- 485 compliant over full common- mode range
- Data rate options ADM3483/ADM3488:250 kbps ADM3485/ADM3490/ADM3491:10 Mbps
- Half- and full- duplex options
- Reduced slew rates for low EMI (ADM3483 and ADM3488)
- 2 nA supply current in shutdown mode (ADM3483/ADM3485/ADM3491)
- Up to 32 transceivers on the bus
-
- 7V to +12V bus common- mode range
- Specified over the - 40°C to +85°C temperature range
- 8 ns skew (ADM3485/ADM3490/ADM3491)
- 8- lead SOIC and 14- lead SOIC (ADM3491 only) packages
Applications
- Low power RS- 485/RS- 422 applications
- Telecom
- Industrial process control
- HVAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5543 | $ 1.55 |
| 10+ | $ 1.32 | $ 13.20 |
| 30+ | $ 1.193 | $ 35.79 |
| 100+ | $ 0.9701 | $ 97.01 |
| 500+ | $ 0.905 | $ 452.50 |
| 1,000+ | $ 0.8757 | $ 875.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM3483/ADM3485/ADM3488/ADM3490/ADM3491 are low power, differential line transceivers designed to operate using a single 3.3V power supply. Low power consumption, coupled with a shutdown mode, makes the ADM3483/ADM3485/ADM3488/ ADM3490/ADM3491 ideal for power- sensitive applications. The ADM3488/ADM3490/ADM3491 feature full- duplex communication, while the ADM3483/ADM3485 are designed for half- duplex communication. The ADM3483/ADM3488 feature slew rate limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error- free data transmission at data rates up to 250 kbps. The ADM3485/ADM3490/ADM3491 transmit at up to 10 Mbps. The receiver input impedance is 12 kΩ allowing up to 32 transceivers to be connected on the bus. A thermal shutdown circuit prevents excessive power dissipation caused by bus contention or by output shorting. If a significant temperature increase is detected in the internal driver circuitry during fault conditions, then the thermal shutdown circuit forces the driver output into a high impedance state. If the inputs are unconnected (floating), the receiver contains a fail- safe feature that results in a logic high output state. The parts are fully specified over the commercial and industrial temperature ranges. The ADM3483/ADM3485/ ADM3488/ADM3490 are available in 8- lead SOIC_N; the ADM3491 is available in a 14- lead SOIC_N.
Features
- Operate with 3.3 V supply
- Interoperable with 5 V logic
- EIA RS- 422 and RS- 485 compliant over full common- mode range
- Data rate options ADM3483/ADM3488:250 kbps ADM3485/ADM3490/ADM3491:10 Mbps
- Half- and full- duplex options
- Reduced slew rates for low EMI (ADM3483 and ADM3488)
- 2 nA supply current in shutdown mode (ADM3483/ADM3485/ADM3491)
- Up to 32 transceivers on the bus
-
- 7V to +12V bus common- mode range
- Specified over the - 40°C to +85°C temperature range
- 8 ns skew (ADM3485/ADM3490/ADM3491)
- 8- lead SOIC and 14- lead SOIC (ADM3491 only) packages
Applications
- Low power RS- 485/RS- 422 applications
- Telecom
- Industrial process control
- HVAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



