DIODES DMP2004VK-7
| Manufacturer | |
| MPN | DMP2004VK-7 |
| LCSC Part # | C145114 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 20V 0.53A SOT-563 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 530mA | |
| Pd - Power Dissipation | 400mW | |
| RDS(on) | 1.4Ω@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 175pF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -65℃~+150℃ | |
| Output Capacitance(Coss) | 30pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 530mA | |
| Pd - Power Dissipation | 400mW | |
| RDS(on) | 1.4Ω@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 175pF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -65℃~+150℃ | |
| Output Capacitance(Coss) | 30pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Dual P-Channel MOSFET
- Low On-Resistance
- Very Low Gate Threshold Voltage VGS(TH)<1V
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- ESD Protected Gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Battery Charging
- Power Management Functions
- DC-DC Converters
- Portable Power Adaptors
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4279 | $ 2.14 |
| 50+ | $ 0.3539 | $ 17.70 |
| 150+ | $ 0.3221 | $ 48.32 |
| 500+ | $ 0.2825 | $ 141.25 |
| 3,000+ | $ 0.2649 | $ 794.70 |
| 6,000+ | $ 0.2543 | $ 1525.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 530mA | |
| Pd - Power Dissipation | 400mW | |
| RDS(on) | 1.4Ω@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 175pF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -65℃~+150℃ | |
| Output Capacitance(Coss) | 30pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 530mA | |
| Pd - Power Dissipation | 400mW | |
| RDS(on) | 1.4Ω@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 175pF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -65℃~+150℃ | |
| Output Capacitance(Coss) | 30pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Dual P-Channel MOSFET
- Low On-Resistance
- Very Low Gate Threshold Voltage VGS(TH)<1V
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- ESD Protected Gate
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Battery Charging
- Power Management Functions
- DC-DC Converters
- Portable Power Adaptors
C145114 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



