DIODES DMP1045UFY4-7
| Manufacturer | |
| Mfr. Part # | DMP1045UFY4-7 |
| LCSC Part # | C145094 |
| Package | XFDFN-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 12V 5.5A XFDFN-3 |
| Description | 75mΩ@1.8V,3.2A 1.7W XFDFN-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | XFDFN-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,210 
2,210
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1622 | $ 0.81 |
50+ | $ 0.1349 | $ 6.75 |
150+ | $ 0.1212 | $ 18.18 |
500+ | $ 0.1109 | $ 55.45 |
3,000+ | $ 0.1027 | $ 308.10 |
6,000+ | $ 0.0986 | $ 591.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$