Kyocera AVX NOJA106M006RWJ
| Manufacturer | |
| Mfr. Part # | NOJA106M006RWJ |
| LCSC Part # | C145084 |
| Package | CASE-A-3216-18(mm) |
| Customer # | |
| Description | 10uF 6.3V ±20% 2.2Ω@100kHz CASE-A-3216-18(mm) Niobium Oxide Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-A-3216-18(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,845
3,845
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1624 | $ 0.81 |
50+ | $ 0.1259 | $ 6.30 |
150+ | $ 0.1102 | $ 16.53 |
500+ | $ 0.0907 | $ 45.35 |
2,000+ | $ 0.082 | $ 164.00 |
4,000+ | $ 0.0768 | $ 307.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$