VISHAY VS-50WQ04FN-M3
| Manufacturer | |
| MPN | VS-50WQ04FN-M3 |
| LCSC Part # | C144982 |
| Packaging | TO-252AA(DPAK) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V TO-252AA(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-252AA(DPAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 510mV@5A | |
| Reverse Leakage Current (Ir) | 3mA@40V | |
| Non-Repetitive Peak Forward Surge Current | 340A | |
| Current - Rectified | 5.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The VS- 50WQ04FN- M3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC board. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
Features
AI Translation
- Low forward voltage drop
- Guard ring for enhanced ruggedness and long term reliability
- Small foot print, surface mountable
- High frequency operation
- Popular D-PAK outline
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
Applications
AI Translation
- Disk drives
- Switching power supplies
- Converters
- Freewheeling diodes
- Battery charging
- Reverse battery protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8789 | $ 0.88 |
| 10+ | $ 0.7406 | $ 7.41 |
| 30+ | $ 0.6706 | $ 20.12 |
| 75+ | $ 0.5583 | $ 41.87 |
| 525+ | $ 0.5176 | $ 271.74 |
| 975+ | $ 0.4964 | $ 483.99 |
Standard Packaging75/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-252AA(DPAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 510mV@5A | |
| Reverse Leakage Current (Ir) | 3mA@40V | |
| Non-Repetitive Peak Forward Surge Current | 340A | |
| Current - Rectified | 5.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The VS- 50WQ04FN- M3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC board. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
Features
AI Translation
- Low forward voltage drop
- Guard ring for enhanced ruggedness and long term reliability
- Small foot print, surface mountable
- High frequency operation
- Popular D-PAK outline
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
Applications
AI Translation
- Disk drives
- Switching power supplies
- Converters
- Freewheeling diodes
- Battery charging
- Reverse battery protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



