VISHAY SQ2325ES-T1_GE3
| Manufacturer | |
| MPN | SQ2325ES-T1_GE3 |
| LCSC Part # | C144963 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 150V 0.84A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 840mA | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 1.77Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 250pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 840mA | |
| Operating Temperature - | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 1.77Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 250pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
- RoHS COMPLIANT HALOGEN FREE
In-Stock: 2,896
2,896 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5045 | $ 0.50 |
| 10+ | $ 0.391 | $ 3.91 |
| 30+ | $ 0.3423 | $ 10.27 |
| 100+ | $ 0.2823 | $ 28.23 |
| 500+ | $ 0.2547 | $ 127.35 |
| 1,000+ | $ 0.2385 | $ 238.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 840mA | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 1.77Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 250pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 840mA | |
| Operating Temperature - | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 1.77Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 250pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
- RoHS COMPLIANT HALOGEN FREE
C144963 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



