VISHAY SQ3427AEEV-T1_GE3
| Manufacturer | |
| MPN | SQ3427AEEV-T1_GE3 |
| LCSC Part # | C144943 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 5.3A TSOP-6 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 5.3A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 135mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 5.3A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 135mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- AEC-Q101 qualified c
- 100 % Rg and UIS tested
- Typical ESD protection 800 V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6353 | $ 0.64 |
| 10+ | $ 0.5264 | $ 5.26 |
| 30+ | $ 0.4728 | $ 14.18 |
| 100+ | $ 0.4176 | $ 41.76 |
| 500+ | $ 0.3867 | $ 193.35 |
| 1,000+ | $ 0.3688 | $ 368.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 5.3A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 135mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 5.3A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 135mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- AEC-Q101 qualified c
- 100 % Rg and UIS tested
- Typical ESD protection 800 V
C144943 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



