VISHAY TFPT0805L4701FV
| Manufacturer | |
| MPN | TFPT0805L4701FV |
| LCSC Part # | C144933 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 0805 PTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Alumina substrate with nickel-based PTC thin film element
- Available in 0603, 0805, and 1206 case sizes
- Tape and reel packaging available
- Standard R₂₅ tolerance: ±0.5%, ±1%, ±5%
- Operating temperature range: -55°C ~ +150°C
- High stability over entire temperature range
- C-UL-US recognized, file number E148885
- AEC-Q200 qualified (Grade 1)
- Material category: For compliance definitions, see www.vishay.com/doc?99912
Applications
AI Translation
- Temperature compensation and sensing in automotive applications
- Temperature compensation and sensing for motor drivers
- Temperature compensation and sensing for lighting LED drivers
- Temperature compensation and sensing for test and measurement equipment
In-Stock: 51
51 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0124 | $ 1.01 |
| 10+ | $ 0.9912 | $ 9.91 |
| 30+ | $ 0.9766 | $ 29.30 |
| 100+ | $ 0.9619 | $ 96.19 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

